Photo Not Available
ZM3102AY-CME1
Product Overview
Digi-Key Part Number ZM3102AY-CME1-ND
Copy   ZM3102AY-CME1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZM3102AY-CME1

Copy   ZM3102AY-CME1
Description RF TXRX MODULE ISM <1GHZ
Copy   RF TXRX MODULE ISM <1GHZ
Documents & Media
Datasheets ZM3102 Flyer
Product Attributes Select All
Categories
Manufacturer Sigma Designs Inc.
Series Z-Wave®
Packaging ? Tray ?
Part Status Obsolete
RF Family/Standard General ISM < 1GHz
Protocol Z-Wave®
Modulation -
Frequency 868.4MHz ~ 921.42MHz
Data Rate 40kbps
Power - Output -
Sensitivity -
Serial Interfaces PWM, SPI, UART
Antenna Type -
Utilized IC / Part 8051
Memory Size 32kB Flash, 2kB SRAM
Voltage - Supply 2.1 V ~ 3.6 V
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -
Package / Case 18-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,000

22:49:31 12/14/2018