• Obsolete item.
Product Overview
Digi-Key Part Number 703-1088-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RBK-ZREKIU5-A

Description Z-WAVE 500 SERIES 908MHZ REGIONA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Other Related Documents Access to Sigma Designs SDK for Z-Wave
Product Training Modules Z-Wave® Technology
Design Resources Development Tool Selector
IoT Product Selector
Featured Product Z-Wave® RF Modules
Product Attributes Select All
Categories
Manufacturer Sigma Designs Inc.
Series Z-Wave®
Part Status Obsolete
Type Transceiver, Z-Wave
Frequency 908MHz
For Use With/Related Products Z-Wave
Supplied Contents Board(s)
 
Additional Resources
Standard Package ? 1
Other Names 703-1088

19:37:21 6/19/2018

Send Feedback