ACC-ZDB5202-E
Product Overview
Digi-Key Part Number 703-1077-ND
Copy   703-1077-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC-ZDB5202-E

Copy   ACC-ZDB5202-E
Description EVAL BOARD Z-WAVE FOR ZM5202
Copy   EVAL BOARD Z-WAVE FOR ZM5202
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
703-1120-ND ACC-ZDB5202-E2 Silicon Labs Box 4 - Immediate
$156.25000 1 Not applicable
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Featured Product Z-Wave® RF Modules
Product Attributes Select All
Categories
Manufacturer Sigma Designs Inc.
Series Z-Wave®
Part Status Obsolete
Type Transceiver, Z-Wave
Frequency 868MHz
For Use With/Related Products Z-Wave
Supplied Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • ZM5202AE-CME3R - Silicon Labs | 703-1071-1-ND DigiKey Electronics
  • ZM5202AE-CME3R
  • Silicon Labs
  • RF TXRX MODULE ISM<1GHZ
  • Unit Price $12.55000
  • 703-1071-1-ND
  • ZM5202AU-CME3R - Silicon Labs | 703-1072-1-ND DigiKey Electronics
  • ZM5202AU-CME3R
  • Silicon Labs
  • RF TXRX MODULE ISM<1GHZ
  • Unit Price $12.55000
  • 703-1072-1-ND
  • ZM5202AH-CME3R - Silicon Labs | 703-1073-1-ND DigiKey Electronics
  • ZM5202AH-CME3R
  • Silicon Labs
  • RF TXRX MODULE ISM<1GHZ
  • Unit Price $12.55000
  • 703-1073-1-ND
  • ZM5202AE-CME3R - Silicon Labs | 703-1071-2-ND DigiKey Electronics
  • ZM5202AE-CME3R
  • Silicon Labs
  • RF TXRX MODULE ISM<1GHZ
  • Unit Price $6.04004
  • 703-1071-2-ND
You May Also Be Interested In
  • ZM5202AE-CME3R - Silicon Labs | 703-1071-1-ND DigiKey Electronics
  • ZM5202AE-CME3R
  • Silicon Labs
  • RF TXRX MODULE ISM<1GHZ
  • Unit Price $12.55000
  • 703-1071-1-ND
Additional Resources
Standard Package ? 1
Other Names 703-1077

13:26:56 12/11/2018