Add To Favorites
370100621
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.15000 $12.15
25 11.18720 $279.68
100 10.17000 $1,017.00
500 6.68750 $3,343.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 703-1012-ND
Copy   703-1012-ND
Quantity Available 3,387
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

370100621

Copy   370100621
Description RF TXRX MODULE ISM<1GHZ
Copy   RF TXRX MODULE ISM<1GHZ
Documents & Media
Datasheets ZM2102
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Sigma Designs Inc.
Series Z-Wave®
Packaging ? Tray ?
Part Status Obsolete
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation FSK
Frequency 908.42MHz
Data Rate 40kbps
Power - Output 0dBm
Sensitivity -102dBm
Serial Interfaces SPI, UART
Antenna Type Not Included
Utilized IC / Part ZW0201
Memory Size -
Voltage - Supply 2.1 V ~ 3.6 V
Current - Receiving 23mA
Current - Transmitting 36mA
Mounting Type Surface Mount
Operating Temperature -15°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ZM5202AE-CME3R - Silicon Labs | 703-1071-1-ND DigiKey Electronics
  • ZM5202AE-CME3R
  • Silicon Labs
  • RF TXRX MODULE ISM<1GHZ
  • Unit Price $12.55000
  • 703-1071-1-ND
  • ZM5304AE-CME3R - Silicon Labs | 703-1074-1-ND DigiKey Electronics
  • ZM5304AE-CME3R
  • Silicon Labs
  • RF TXRX MODULE ISM<1GHZ
  • Unit Price $10.20000
  • 703-1074-1-ND
  • ZM5304AU-CME3R - Silicon Labs | 703-1075-1-ND DigiKey Electronics
  • ZM5304AU-CME3R
  • Silicon Labs
  • RF TXRX MODULE ISM<1GHZ
  • Unit Price $13.50000
  • 703-1075-1-ND
  • ZM5202AU-CME3R - Silicon Labs | 703-1072-1-ND DigiKey Electronics
  • ZM5202AU-CME3R
  • Silicon Labs
  • RF TXRX MODULE ISM<1GHZ
  • Unit Price $12.55000
  • 703-1072-1-ND
Additional Resources
Standard Package ? 1,000
Other Names 703-1012

08:38:35 12/11/2018