USD
Favorite

Photo Not Available
WP7601-1-G_1104245 Cellular 4G LTE CAT-1 (Verizon) Transceiver Module Antenna Not Included, Castellation Surface Mount
Price & Procurement
994 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 57.85000 $57.85
10 53.94100 $539.41
25 50.03200 $1,250.80
100 46.90500 $4,690.50

Submit a request for quotation on quantities greater than those displayed.

WP7601-1-G_1104245

Datasheet
Digi-Key Part Number 1645-1101-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WP7601-1-G_1104245
Copy  
Description MOD LTE CAT4 VZW GNSS
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Cellular 4G LTE CAT-1 (Verizon) Transceiver Module Antenna Not Included, Castellation Surface Mount

Copy  
Documents & Media
Datasheets WP Series
HTML Datasheet WP Series
Online Catalog AirPrime® WP7601
Product Attributes
Type Description Select All
Categories
Manufacturer Sierra Wireless
Series WP
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Cellular
Protocol 4G LTE CAT-1 (Verizon)
Modulation -
Frequency -
Data Rate 10Mbps
Power - Output -
Sensitivity -
Serial Interfaces I²C, UART, USB
Antenna Type Antenna Not Included, Castellation
Utilized IC / Part -
Memory Size -
Voltage - Supply -
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

HL7648_1104116

RF TXRX CELL 4G LTE CAT-1 AT&T

Sierra Wireless

$49.32000 Details
Additional Resources
Standard Package 1
Other Names 1645-1101-1