WP7504_1102710
Product Overview
Digi-Key Part Number 1645-1024-1-ND
Copy   1645-1024-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WP7504_1102710

Copy   WP7504_1102710
Description 4G LTE CAT3 3G 2G NAM CF3 SPRINT
Copy   4G LTE CAT3 3G 2G NAM CF3 SPRINT
Documents & Media
Datasheets WP Series
AirPrime WP7504 Hardware Integration Guide
HTML Datasheet WP Series
Product Attributes Select All
Categories
Manufacturer Sierra Wireless
Series WP
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
RF Family/Standard Cellular
Protocol CDMA, Galileo, GLONASS, GNSS, GPS, HSPA+, UMTS
Modulation -
Frequency -
Data Rate 100Mbps
Power - Output -
Sensitivity -
Serial Interfaces UART, USB
Antenna Type -
Utilized IC / Part -
Memory Size -
Voltage - Supply -
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1645-1024-1

03:23:07 1/23/2019