Add To Favorites
Product Overview
Digi-Key Part Number 1645-1067-1-ND
Quantity Available 59
Can ship immediately
Manufacturer

Manufacturer Part Number

WP7504-1G_1103669

Description RF TXRX 4G AT&T/SPRINT/T-MOBILE
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets WP Series
AirPrime WP7504 Hardware Integration Guide
Online Catalog WP Series
Product Attributes Select All
Categories
Manufacturer Sierra Wireless
Series WP
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Cellular, Navigation
Protocol 4G LTE CAT-3 (AT&T/Sprint/T-Mobile)
Modulation -
Frequency -
Data Rate 100Mbps
Power - Output -
Sensitivity -
Serial Interfaces -
Antenna Type Not Included, Castellation
Utilized IC / Part -
Memory Size -
Voltage - Supply -
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Related Products
  • NL-SIM-COM - NimbeLink, LLC | 1477-1043-ND DigiKey Electronics
  • NL-SIM-COM
  • NimbeLink, LLC
  • SIM 4G VERIZON 3FF
  • Unit Price $3.00000
  • 1477-1043-ND
  • NL-SIM-VER-M1 - NimbeLink, LLC | 1477-1051-ND DigiKey Electronics
  • NL-SIM-VER-M1
  • NimbeLink, LLC
  • MICRO-SIM 2/3/4FF VZW COMM TEMP
  • Unit Price $3.75000
  • 1477-1051-ND
  • NL-SIM-IND - NimbeLink, LLC | 1477-1052-ND DigiKey Electronics
  • NL-SIM-IND
  • NimbeLink, LLC
  • MICRO-SIM 3FF VZW IND TEMP
  • Unit Price $5.00000
  • 1477-1052-ND
  • NL-SIM-ATT - NimbeLink, LLC | 1477-1054-ND DigiKey Electronics
  • NL-SIM-ATT
  • NimbeLink, LLC
  • MICRO-SIM 3FF ATT COMM TEMP
  • Unit Price $5.00000
  • 1477-1054-ND
You May Also Be Interested In
  • Photo Not Available
  • WP7504-G_1103576
  • Sierra Wireless
  • RF TXRX 4G AT&T/SPRINT/T-MOBILE
  • Unit Price $97.98000
  • 1645-1069-1-ND
  • MANGOHRED_WP8548 - Talon Communications, Inc. | 1788-1001-ND DigiKey Electronics
  • MANGOHRED_WP8548
  • Talon Communications, Inc.
  • EVAL BOARD MANGOH RED WP8548
  • Unit Price $137.00000
  • 1788-1001-ND
  • MANGOHRED_BASIC - Talon Communications, Inc. | 1788-1000-ND DigiKey Electronics
  • MANGOHRED_BASIC
  • Talon Communications, Inc.
  • EVAL BOARD MANGOH RED W/O MODULE
  • Unit Price $109.00000
  • 1788-1000-ND
Additional Resources
Standard Package ? 1
Other Names 1645-1067-1

12:41:00 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 83.81000 $83.81
10 78.15000 $781.50
25 72.48720 $1,812.18
100 67.95660 $6,795.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1645-1067-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 0
  • Unit Price: $60.43437
  • Digi-Reel® ? : 1645-1067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 59 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback