USD
Favorite

HL8518_1103928 Cellular EDGE, GPRS, GSM Transceiver Module 900MHz, 1.8GHz Antenna Not Included Surface Mount
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.42000 $50.42
10 47.01100 $470.11
25 43.60400 $1,090.10
100 40.87890 $4,087.89
250 38.15364 $9,538.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1645-1121-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $34.53624
  • Digi-Reel®  : 1645-1121-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®

HL8518_1103928

Datasheet
Digi-Key Part Number 1645-1121-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HL8518_1103928
Copy  
Description RF TXRX MODULE CELLULAR SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Cellular EDGE, GPRS, GSM Transceiver Module 900MHz, 1.8GHz Antenna Not Included Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Sierra Wireless
Series HL
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Cellular
Protocol EDGE, GPRS, GSM
Modulation -
Frequency 900MHz, 1.8GHz
Data Rate 7.2Mbps
Power - Output -
Sensitivity -
Serial Interfaces UART, USB
Antenna Type Antenna Not Included
Utilized IC / Part -
Memory Size -
Voltage - Supply -
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 146-LGA Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

WP7702-G_1103530

RX TXRX CELL 4G LTE CATM1/NB1

Sierra Wireless

$47.06000 Details

SARA-G450-00C-00

GSM/GPRS MODULE QUADBAND LGA 16X

U-Blox America Inc.

$15.36000 Details
Additional Resources
Standard Package 1
Other Names 1645-1121-1