Add To Favorites
HL7588_1102498
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 72.93000 $72.93
10 68.00200 $680.02
25 63.07440 $1,576.86
100 59.13210 $5,913.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1645-1002-1-ND
Copy   1645-1002-1-ND
Quantity Available 175
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HL7588_1102498

Copy   HL7588_1102498
Description RF TXRX CELLULAR 4G LTE (AT&T)
Copy   RF TXRX CELLULAR 4G LTE (AT&T)
Product Attributes Select All
Categories
Manufacturer Sierra Wireless
Series HL
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
RF Family/Standard Cellular
Protocol 4G LTE (AT&T)
Modulation -
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate 150Mbps
Power - Output 10.89W
Sensitivity -
Serial Interfaces UART, USB
Antenna Type Not Included
Utilized IC / Part -
Memory Size -
Voltage - Supply 3.2 V ~ 4.5 V
Current - Receiving -
Current - Transmitting 650mA
Mounting Type Surface Mount
Operating Temperature -30°C ~ 70°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • WP7702-G_1103530 - Sierra Wireless | 1645-1091-1-ND DigiKey Electronics
  • WP7702-G_1103530
  • Sierra Wireless
  • RX TXRX CELL 4G LTE CATM1/NB1
  • Unit Price $47.06000
  • 1645-1091-1-ND
  • NX20P5090UKAZ - NXP USA Inc. | 568-12897-1-ND DigiKey Electronics
  • NX20P5090UKAZ
  • NXP USA Inc.
  • IC PWR SW USB 1CH 5A HI 15WLCSP
  • Unit Price $1.55000
  • 568-12897-1-ND
  • HL7588_1102748 - Sierra Wireless AirLink | 1719-1011-ND DigiKey Electronics
  • HL7588_1102748
  • Sierra Wireless AirLink
  • RF TXRX CELL 4G LTE AT&T/VERIZON
  • Unit Price $88.80000
  • 1719-1011-ND
Additional Resources
Standard Package ? 1
Other Names 1645-1002-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1645-1002-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $49.95732

22:46:31 12/12/2018