USD
Favorite

Photo Not Available
FX30S-LTEM1_1104087 4G/2G EDGE, GPRS, GSM, LTE Gateway AT&T RS-232, RS-485, UART, USB
Price & Procurement
186 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 250.48000 $250.48
10 234.82500 $2,348.25
25 223.08360 $5,577.09

Submit a request for quotation on quantities greater than those displayed.

FX30S-LTEM1_1104087

Datasheet
Digi-Key Part Number 1645-1104-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FX30S-LTEM1_1104087
Copy  
Description 3G WORLDWIDE PENTABAND / LEGATO,
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4G/2G EDGE, GPRS, GSM, LTE Gateway AT&T RS-232, RS-485, UART, USB

Copy  
Documents & Media
Datasheets FX30 Datasheet
Online Catalog FX30 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Sierra Wireless
Series -
Part Status Active
Function Gateway
Modulation or Protocol EDGE, GPRS, GSM, LTE
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz
Applications General Purpose
Interface RS-232, RS-485, UART, USB
Sensitivity -
Power - Output -
Data Rate (Max) 110Mbps
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FX30-LTEM1_1104086

4G LTEM1/NB1 WORLDWIDE LEGATO ,

Sierra Wireless

$250.48000 Details

FX30_1103214

GATEWAY EDGE GPRS GSM HSPA+

Sierra Wireless

$266.64000 Details

FX30S_1103232

GATEWAY EDGE GPRS GSM HSPA+

Sierra Wireless

$266.64000 Details

FX30_1104086_438983

GATEWAY LTE CAT-M1 SERIAL

BiPOM Electronics, Inc.

$334.40000 Details

GL7500 INT_1103563

4G LTE 3G FALLBACK MODEM VZW

Sierra Wireless

$125.75000 Details
Additional Resources
Standard Package 1
Other Names 1104087
1645-1104