USD
Favorite

GL7500_1103563 RF Modem LTE, HSPA+ RS-232, UART, USB 921kbps
Price & Procurement
189 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 123.75000 $123.75
10 116.25000 $1,162.50
25 110.62520 $2,765.63

Submit a request for quotation on quantities greater than those displayed.

GL7500_1103563

Datasheet
Digi-Key Part Number 1719-GL7500_1103563-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GL7500_1103563
Copy  
Description MODEM LTE NA AT&T
Copy  
Detailed Description

RF Modem LTE, HSPA+ RS-232, UART, USB 921kbps

Copy  
Documents & Media
Datasheets GL Series
Online Catalog GL Series
Product Attributes
Type Description Select All
Categories
Manufacturer Sierra Wireless AirLink
Series GL
Part Status Active
Function Modem
Modulation or Protocol LTE, HSPA+
Frequency -
Applications General Purpose
Interface RS-232, UART, USB
Sensitivity -
Power - Output -
Data Rate (Max) 921kbps
Features -
Voltage - Supply 4.75V ~ 32V
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

GL7500_1104134

MODEM LTE NA AT&T

Sierra Wireless AirLink

$123.75000 Details

GL7500 INT_1103348

4G LTE 3G FALLBACK MODEM NAM

Sierra Wireless

$125.75000 Details

GL7500 INT_1103563

4G LTE 3G FALLBACK MODEM VZW

Sierra Wireless

$125.75000 Details
Additional Resources
Standard Package 50
Other Names 1719-GL7500_1103563