Add To Favorites
Photo Not Available
OD1-B100C50A14 2D Laser Displacement Sensor Chassis Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 766.48000 $766.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OD1-B100C50A14-ND
Copy   OD1-B100C50A14-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OD1-B100C50A14

Copy   OD1-B100C50A14
Description SEN DISP 50-150MM AL RS485 4PIN
Copy   SEN DISP 50-150MM AL RS485 4PIN
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

2D Laser Displacement Sensor Chassis Mount

Copy   2D Laser Displacement Sensor   Chassis Mount
Product Attributes Select All
Categories
Manufacturer SICK, Inc.
Series OD Mini
Part Status Active
Type 2D Laser Displacement Sensor
Visual Field (Max) -
Visual Field (Min) -
Installation Distance 50.0mm ~ 150.0mm
Resolution -
Light Source -
Scan Rate -
Image Type -
Sensor Type -
Voltage - Supply 12 ~ 24VDC
Features -
Mounting Type Chassis Mount
Ingress Protection IP67 - Dust Tight, Waterproof
Termination Style Connector
Operating Temperature -10°C ~ 40°C
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1
Other Names 6052309

10:45:29 6/19/2019