Add To Favorites
Photo Not Available
GRSE18S-N1127
Product Overview
Digi-Key Part Number GRSE18S-N1127-ND
Copy   GRSE18S-N1127-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRSE18S-N1127

Copy   GRSE18S-N1127
Description IR PHT SEN NPN LO/DO CBL PLS STR
Copy   IR PHT SEN NPN LO/DO CBL PLS STR
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer SICK, Inc.
Series GR18S
Part Status Active
Sensing Method Through-Beam
Sensing Distance 590.551" (15m)
Voltage - Supply 10 V ~ 30 V
Response Time 500µs
Output Configuration NPN
Connection Method Cable
Ingress Protection IP67
Cable Length 78.740" (2000.00mm)
Light Source Infrared (880nm)
Adjustment Type Adjustable, Potentiometer
Operating Temperature -25°C ~ 55°C (TA)
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1
Other Names 1069634
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.09000 $97.09

Submit a request for quotation on quantities greater than those displayed.

12:56:06 9/22/2018