Add To Favorites
Photo Not Available
GL6-N4212
Product Overview
Digi-Key Part Number GL6-N4212-ND
Copy   GL6-N4212-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GL6-N4212

Copy   GL6-N4212
Description SEN PHT NPN LO/DO M8
Copy   SEN PHT NPN LO/DO M8
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer SICK, Inc.
Series G6
Part Status Active
Sensing Method Retroreflective
Sensing Distance 0.236" (6mm)
Voltage - Supply 10 V ~ 30 V
Response Time 625µs
Output Configuration NPN
Connection Method Connector, M8
Ingress Protection IP67
Cable Length -
Light Source Red (650nm)
Adjustment Type Adjustable, Potentiometer
Operating Temperature -25°C ~ 55°C (TA)
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.09000 $97.09

Submit a request for quotation on quantities greater than those displayed.

10:32:51 9/20/2018