Add To Favorites
Product Overview
Digi-Key Part Number 425-2811-ND
Quantity Available 101
Can ship immediately
Manufacturer

Manufacturer Part Number

LQ150X1LG91

Description LCD TFT DISPLAY XGA 15"
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 15" (381.00mm) 1024 x 768 (XGA)

Documents & Media
Datasheets LQ150X1LG91 Specification
Online Catalog TFT-LCD Module
Product Attributes Select All
Categories
Manufacturer Sharp Microelectronics
Series -
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size 15" (381.00mm)
Viewing Area 304.10mm W x 228.10mm H
Backlight LED - White
Dot Pixels 1024 x 768 (XGA)
Interface LVDS
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch 0.30mm W x 0.30mm H
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LQ121S1LG84 - Sharp Microelectronics | 425-2817-ND DigiKey Electronics
  • LQ121S1LG84
  • Sharp Microelectronics
  • LCD TFT DISPLAY SVGA 12.1"
  • Unit Price $305.90000
  • 425-2817-ND
  • UDOO_VK-15T - UDOO | 1485-1007-ND DigiKey Electronics
  • UDOO_VK-15T
  • UDOO
  • KIT LCD 15.6" TOUCH
  • Unit Price $275.63000
  • 1485-1007-ND
  • LQ150X1LG11 - Sharp Microelectronics | 425-2870-ND DigiKey Electronics
  • LQ150X1LG11
  • Sharp Microelectronics
  • TFT 15"LCD COLOR W/LED BCK LT
  • Unit Price $412.97000
  • 425-2870-ND
  • 104990066 - Seeed Technology Co., Ltd | 1597-1102-ND DigiKey Electronics
  • 104990066
  • Seeed Technology Co., Ltd
  • RASPBERRY PI 10.1" LCD DISPLAY
  • Unit Price $95.63000
  • 1597-1102-ND
Additional Resources
Standard Package ? 10
Other Names 425-2811

08:08:05 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 253.90000 $253.90
10 248.17000 $2,481.70
30 238.62500 $7,158.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback