Photo Not Available
GW6TGCBG40C LED Lighting COBs, Engines, Modules Chip On Board (COB) Mega Zenigata White, Warm / White, Cool Rectangle
Product Overview
Digi-Key Part Number GW6TGCBG40C-ND
Copy   GW6TGCBG40C-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GW6TGCBG40C

Copy   GW6TGCBG40C
Description LED COB TIGER ZENIGATA
Copy   LED COB TIGER ZENIGATA
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) Mega Zenigata White, Warm / White, Cool Rectangle

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) Mega Zenigata White, Warm / White, Cool Rectangle
Documents & Media
Datasheets GW6TGCBG40C Specification
PCN Obsolescence/ EOL GW6YYY 20/Jan/2017
Product Attributes Select All
Categories
Manufacturer Sharp Microelectronics
Series Mega Zenigata
Packaging ? Tray ?
Part Status Obsolete
Type Chip On Board (COB)
Color White, Warm / White, Cool
CCT (K) -
Wavelength -
Configuration Rectangle
Flux @ Current/Temperature - Test -
Current - Test 700mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) -
Lumens/Watt @ Current - Test -
Current - Max 840mA
CRI (Color Rendering Index) -
Viewing Angle -
Features -
Size / Dimension 24.00mm L x 20.00mm W
Height 1.80mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 80

05:04:11 9/21/2018