Photo Not Available
GW6TGBJC50C LED Lighting COBs, Engines, Modules Chip On Board (COB) Mega Zenigata White, Warm Rectangle
Product Overview
Digi-Key Part Number GW6TGBJC50C-ND
Copy   GW6TGBJC50C-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GW6TGBJC50C

Copy   GW6TGBJC50C
Description LED COB TIGER ZENIGATA
Copy   LED COB TIGER ZENIGATA
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) Mega Zenigata White, Warm Rectangle

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) Mega Zenigata White, Warm Rectangle
Documents & Media
Datasheets GW6TGBJC50C Specifications
PCN Obsolescence/ EOL GW6YYY 20/Jan/2017
Product Attributes Select All
Categories
Manufacturer Sharp Microelectronics
Series Mega Zenigata
Packaging ? Tray ?
Part Status Obsolete
Type Chip On Board (COB)
Color White, Warm
CCT (K) 2000K ~ 3000K
Wavelength -
Configuration Rectangle
Flux @ Current/Temperature - Test 2860 lm (Typ)
Current - Test 950mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 35.8V
Lumens/Watt @ Current - Test 84 lm/W
Current - Max 1.05A
CRI (Color Rendering Index) 90
Viewing Angle -
Features -
Size / Dimension 24.00mm L x 20.00mm W
Height 1.60mm
Light Emitting Surface (LES) 15.60mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 80

16:16:50 9/22/2018