Photo Not Available
GW6NGWKCS06 LED Lighting COBs, Engines, Modules Chip On Board (COB) Mini Zenigata White, Warm Rectangle
Product Overview
Digi-Key Part Number GW6NGWKCS06-ND
Copy   GW6NGWKCS06-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GW6NGWKCS06

Copy   GW6NGWKCS06
Description LED COB ZENIGATA
Copy   LED COB ZENIGATA
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) Mini Zenigata White, Warm Rectangle

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) Mini Zenigata White, Warm Rectangle
Documents & Media
Datasheets GW6NGWKCS06 Specifications
PCN Obsolescence/ EOL GW6YYY 20/Jan/2017
Product Attributes Select All
Categories
Manufacturer Sharp Microelectronics
Series Mini Zenigata
Packaging ? Tray ?
Part Status Obsolete
Type Chip On Board (COB)
Color White, Warm
CCT (K) 1900K ~ 3000K
Wavelength -
Configuration Rectangle
Flux @ Current/Temperature - Test 1175 lm (Typ)
Current - Test 350mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 36.2V
Lumens/Watt @ Current - Test 93 lm/W
Current - Max 420mA
CRI (Color Rendering Index) 90
Viewing Angle -
Features -
Size / Dimension 15.00mm L x 12.00mm W
Height 1.60mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 80

22:59:33 9/21/2018