• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number GW6DGC30BF6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GW6DGC30BF6

Description LED COB MEGA ZENIGATA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) Mega Zenigata White, Warm Rectangle

Documents & Media
Datasheets GW6DxCxxBF6 Specifications
PCN Obsolescence/ EOL GW6YYY 20/Jan/2017
Product Attributes Select All
Categories
Manufacturer Sharp Microelectronics
Series Mega Zenigata
Packaging ? Tray ?
Part Status Obsolete
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3000K
Wavelength -
Configuration Rectangle
Flux @ Current/Temperature - Test 2550 lm (Typ)
Current - Test 700mA
Temperature - Test 90°C
Voltage - Forward (Vf) (Typ) 34.5V
Lumens/Watt @ Current - Test 106 lm/W
Current - Max 1.2A
CRI (Color Rendering Index) 90
Viewing Angle -
Features -
Size / Dimension 24.00mm L x 20.00mm W
Height 1.45mm
Light Emitting Surface (LES) 15.60mm Diameter
Lens Type Flat
 
Additional Resources
Standard Package ? 40

08:25:35 6/24/2018

Send Feedback