Photo Not Available
GW6DGC27BF6 LED Lighting COBs, Engines, Modules Chip On Board (COB) Mega Zenigata White, Warm Rectangle
Product Overview
Digi-Key Part Number GW6DGC27BF6-ND
Copy   GW6DGC27BF6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GW6DGC27BF6

Copy   GW6DGC27BF6
Description LED COB MEGA ZENIGATA
Copy   LED COB MEGA ZENIGATA
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) Mega Zenigata White, Warm Rectangle

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) Mega Zenigata White, Warm Rectangle
Documents & Media
Datasheets GW6DxCxxBF6 Specifications
PCN Obsolescence/ EOL GW6YYY 20/Jan/2017
Product Attributes Select All
Categories
Manufacturer Sharp Microelectronics
Series Mega Zenigata
Packaging ? Tray ?
Part Status Obsolete
Type Chip On Board (COB)
Color White, Warm
CCT (K) 2700K
Wavelength -
Configuration Rectangle
Flux @ Current/Temperature - Test 2350 lm (Typ)
Current - Test 700mA
Temperature - Test 90°C
Voltage - Forward (Vf) (Typ) 34.5V
Lumens/Watt @ Current - Test 97 lm/W
Current - Max 1.2A
CRI (Color Rendering Index) 90
Viewing Angle -
Features -
Size / Dimension 24.00mm L x 20.00mm W
Height 1.45mm
Light Emitting Surface (LES) 15.60mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 40

11:58:46 1/19/2019