Photo Not Available
GW6BGX30HD6 LED Lighting COBs, Engines, Modules Chip On Board (COB) Mini Zenigata White, Warm Rectangle
Product Overview
Digi-Key Part Number GW6BGX30HD6-ND
Copy   GW6BGX30HD6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GW6BGX30HD6

Copy   GW6BGX30HD6
Description LED COB MINI ZENIGATA
Copy   LED COB MINI ZENIGATA
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) Mini Zenigata White, Warm Rectangle

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) Mini Zenigata White, Warm Rectangle
Documents & Media
Datasheets GW6ByXyyHD6 Specifications
PCN Obsolescence/ EOL GW6YYY 20/Jan/2017
Product Attributes Select All
Categories
Manufacturer Sharp Microelectronics
Series Mini Zenigata
Packaging ? Tray ?
Part Status Obsolete
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Rectangle
Flux @ Current/Temperature - Test 905 lm (Typ)
Current - Test 500mA
Temperature - Test 90°C
Voltage - Forward (Vf) (Typ) 17.3V
Lumens/Watt @ Current - Test 105 lm/W
Current - Max 1A
CRI (Color Rendering Index) 90
Viewing Angle -
Features -
Size / Dimension 15.00mm L x 12.00mm W
Height 1.40mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 80

13:56:35 9/25/2018