• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number GW6BGG27HD6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GW6BGG27HD6

Description LED COB MINI ZENIGATA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) Mini Zenigata White, Warm Rectangle

Documents & Media
Datasheets GW6BxGxxHD6 Specifications
PCN Obsolescence/ EOL GW6YYY 20/Jan/2017
Product Attributes Select All
Categories
Manufacturer Sharp Microelectronics
Series Mini Zenigata
Packaging ? Tray ?
Part Status Obsolete
Type Chip On Board (COB)
Color White, Warm
CCT (K) 2700K 3-Step MacAdam Ellipse
Wavelength -
Configuration Rectangle
Flux @ Current/Temperature - Test 700 lm (Typ)
Current - Test 200mA
Temperature - Test 90°C
Voltage - Forward (Vf) (Typ) 34.5V
Lumens/Watt @ Current - Test 101 lm/W
Current - Max 400mA
CRI (Color Rendering Index) 90
Viewing Angle -
Features -
Size / Dimension 15.00mm L x 12.00mm W
Height 1.40mm
Light Emitting Surface (LES) 8.80mm Diameter
Lens Type Flat
 
Additional Resources
Standard Package ? 80

09:14:02 6/18/2018

Send Feedback