• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number GP1UX320QS-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GP1UX320QS

Description RECEIVER IR REMOTE CTRL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Remote Receiver Sensor,

Documents & Media
Design Resources Industrial Automation Product Selector
PCN Obsolescence/ EOL GP1/GP7 07/Mar/2017
Product Attributes Select All
Categories
Manufacturer Sharp Microelectronics
Series -
Packaging ? Bulk ?
Part Status Obsolete
Sensing Distance -
B.P.F. Center Frequency -
Orientation -
Mounting Type -
Operating Temperature -
 
Additional Resources
Standard Package ? 1

00:48:22 5/27/2018

Send Feedback