• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number GP1UE28XK0VF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GP1UE28XK0VF

Description RECEIVER IR REMOTE CTRL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Remote Receiver Sensor, 40.0kHz 10m Through Hole

Documents & Media
Datasheets GP1UE26-28XK0VF/28YK0VF Series
Design Resources Industrial Automation Product Selector
PCN Obsolescence/ EOL GP1/GP7 07/Mar/2017
Product Attributes Select All
Categories
Manufacturer Sharp Microelectronics
Series -
Packaging ? Bulk ?
Part Status Obsolete
Sensing Distance 10m
B.P.F. Center Frequency 40.0kHz
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 270µA
Orientation Top View
Mounting Type Through Hole
Operating Temperature -10°C ~ 70°C (TA)
 
Additional Resources
Standard Package ? 1

19:47:46 5/23/2018

Send Feedback