Photo Not Available
GP1UE282XKVF Remote Receiver Sensor, 36.7kHz 10m Through Hole
Product Overview
Digi-Key Part Number GP1UE282XKVF-ND
Copy   GP1UE282XKVF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GP1UE282XKVF

Copy   GP1UE282XKVF
Description RECEIVER IR REMOTE CTRL
Copy   RECEIVER IR REMOTE CTRL
Detailed Description

Remote Receiver Sensor, 36.7kHz 10m Through Hole

Copy   Remote Receiver Sensor, 36.7kHz 10m Through Hole
Documents & Media
Datasheets GP1UE26-28XK0VF/28YK0VF Series
Design Resources Industrial Automation Product Selector
PCN Obsolescence/ EOL GP1/GP7 07/Mar/2017
Product Attributes Select All
Categories
Manufacturer Sharp Microelectronics
Series -
Packaging ? Bulk ?
Part Status Obsolete
Sensing Distance 10m
B.P.F. Center Frequency 36.7kHz
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 270µA
Orientation Top View
Mounting Type Through Hole
Operating Temperature -10°C ~ 70°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

08:14:05 12/13/2018