Photo Not Available
GP1UE27RK0VF Remote Receiver Sensor, 40.0kHz 6m Through Hole
Product Overview
Digi-Key Part Number GP1UE27RK0VF-ND
Copy   GP1UE27RK0VF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GP1UE27RK0VF

Copy   GP1UE27RK0VF
Description RECEIVER IR REMOTE CTRL
Copy   RECEIVER IR REMOTE CTRL
Detailed Description

Remote Receiver Sensor, 40.0kHz 6m Through Hole

Copy   Remote Receiver Sensor, 40.0kHz 6m Through Hole
Documents & Media
Datasheets GP1UE26-28RK0VF, GP1UE28QK0VF
Design Resources Industrial Automation Product Selector
PCN Obsolescence/ EOL GP1/GP7 07/Mar/2017
Product Attributes Select All
Categories
Manufacturer Sharp Microelectronics
Series -
Packaging ? Bulk ?
Part Status Obsolete
Sensing Distance 6m
B.P.F. Center Frequency 40.0kHz
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 270µA
Orientation Top View
Mounting Type Through Hole
Operating Temperature -10°C ~ 70°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

22:22:12 10/22/2018