Add To Favorites
SZA05A0A LED Lighting Color Z Power Amber 592nm (Typ) 1414 (3535 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.38700 $23.87
25 1.77120 $44.28
100 1.54000 $154.00
250 1.38600 $346.50
500 1.23200 $616.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 897-1120-1-ND
Copy   897-1120-1-ND
Quantity Available 3,933
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SZA05A0A

Copy   SZA05A0A
Description LED Z-POWER AMBER 592NM CERM SMD
Copy   LED Z-POWER AMBER 592NM CERM SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting Color Z Power Amber 592nm (Typ) 1414 (3535 Metric)

Copy   LED Lighting Color Z Power Amber 592nm (Typ) 1414 (3535 Metric)
Product Attributes Select All
Categories
Manufacturer Seoul Semiconductor Inc.
Series Z Power
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Amber
Wavelength 592nm (Typ)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.3V
Lumens/Watt @ Current - Test 57 lm/W
Current - Max 700mA
Flux @ Current/Temperature - Test 46 lm (Typ)
Temperature - Test 25°C
Viewing Angle 123°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package SMD
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.085" (2.15mm)
Thermal Resistance of Package 9°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Associated Product
  • 803269 - Bergquist | BER297-ND DigiKey Electronics
  • 803269
  • Bergquist
  • STAR THERM CLAD BOARD SEOUL SEMI
  • Unit Price $22.75000
  • BER297-ND
  • 803129 - Bergquist | BER287-ND DigiKey Electronics
  • 803129
  • Bergquist
  • STAR THERM CLAD BOARD SEOUL SEMI
  • Unit Price $0.61000
  • BER287-ND
  • Photo Not Available
  • 803119
  • Bergquist
  • SQUARE THERM CLAD BRD SEOUL SEMI
  • Unit Price $0.44550
  • BER283-ND
  • Photo Not Available
  • 803289
  • Bergquist
  • SQUARE THERM CLAD BRD SEOUL ZPWR
  • Unit Price $14.30550
  • 803289-ND
You May Also Be Interested In
  • SZR05A0A - Seoul Semiconductor Inc. | 897-1119-1-ND DigiKey Electronics
  • SZR05A0A
  • Seoul Semiconductor Inc.
  • LED Z-POWER RED 625NM CERM SMD
  • Unit Price $2.70000
  • 897-1119-1-ND
Additional Resources
Standard Package ? 1
Other Names 897-1120-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 897-1120-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.96250
  • Digi-Reel® ? : 897-1120-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,933 - Immediate
  • Unit Price: Digi-Reel®

08:04:52 12/16/2018