Add To Favorites
STW9Q14C-T0U0-GA LED Lighting Acrich White, Warm 3000K (2900K ~ 3200K) 3.15V 100mA 120° 4-SMD, Flat Lead Exposed Pad
Product Overview
Digi-Key Part Number 897-1189-1-ND
Copy   897-1189-1-ND
Quantity Available 2,821
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STW9Q14C-T0U0-GA

Copy   STW9Q14C-T0U0-GA
Description LED ACRICH WARM WHITE 3000K 2211
Copy   LED ACRICH WARM WHITE 3000K 2211
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting Acrich White, Warm 3000K (2900K ~ 3200K) 3.15V 100mA 120° 4-SMD, Flat Lead Exposed Pad

Copy   LED Lighting Acrich White, Warm 3000K (2900K ~ 3200K) 3.15V 100mA 120° 4-SMD, Flat Lead Exposed Pad
Product Attributes Select All
Categories
Manufacturer Seoul Semiconductor Inc.
Series Acrich
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K (2900K ~ 3200K)
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 33 lm (32 lm ~ 34 lm)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 3.15V
Lumens/Watt @ Current - Test 105 lm/W
CRI (Color Rendering Index) 90
Current - Max 160mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Lead Exposed Pad
Supplier Device Package 5630
Size / Dimension 0.205" L x 0.118" W (5.20mm x 3.00mm)
Height - Seated (Max) 0.037" (0.95mm)
Thermal Resistance of Package 18°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names 897-1189-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.47200 $4.72
25 0.39320 $9.83
100 0.33880 $33.88
250 0.30252 $75.63
500 0.26016 $130.08
1,000 0.20086 $200.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 897-1189-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: $0.16500
  • Digi-Reel® ? : 897-1189-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,821 - Immediate
  • Unit Price: Digi-Reel®

17:26:17 9/20/2018