STW8Q14BE-T5-EB LED Lighting Acrich White, Neutral 4000K (3700K ~ 4200K) 3.2V 100mA 120° 4-SMD, Flat Lead Exposed Pad
Product Overview
Digi-Key Part Number 897-1104-1-ND
Copy   897-1104-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STW8Q14BE-T5-EB

Copy   STW8Q14BE-T5-EB
Description LED ACRICH NEU WHITE 4000K 4SMD
Copy   LED ACRICH NEU WHITE 4000K 4SMD
Detailed Description

LED Lighting Acrich White, Neutral 4000K (3700K ~ 4200K) 3.2V 100mA 120° 4-SMD, Flat Lead Exposed Pad

Copy   LED Lighting Acrich White, Neutral 4000K (3700K ~ 4200K) 3.2V 100mA 120° 4-SMD, Flat Lead Exposed Pad
Documents & Media
Datasheets STW8Q14BE Specification
Product Training Modules Outdoor LED Lighting
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Seoul Semiconductor Inc.
Series Acrich
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color White, Neutral
CCT (K) 4000K (3700K ~ 4200K)
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 33 lm (Typ)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test 103 lm/W
CRI (Color Rendering Index) 80
Current - Max 160mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Lead Exposed Pad
Supplier Device Package -
Size / Dimension 0.205" L x 0.118" W (5.20mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Thermal Resistance of Package 18°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 897-1104-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 897-1104-2-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26600

10:08:44 1/17/2019