Add To Favorites
STW8Q14BE-T0-HT LED Lighting Acrich White, Warm 2700K (2600K ~ 2900K) 3.2V 100mA 120° 4-SMD, Flat Lead Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,500 0.26600 $931.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 897-1096-2-ND
Copy   897-1096-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STW8Q14BE-T0-HT

Copy   STW8Q14BE-T0-HT
Description LED ACRICH WARM WHITE 2700K 4SMD
Copy   LED ACRICH WARM WHITE 2700K 4SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting Acrich White, Warm 2700K (2600K ~ 2900K) 3.2V 100mA 120° 4-SMD, Flat Lead Exposed Pad

Copy   LED Lighting Acrich White, Warm 2700K (2600K ~ 2900K) 3.2V 100mA 120° 4-SMD, Flat Lead Exposed Pad
Documents & Media
Datasheets STW8Q14BE Specification
Product Training Modules Outdoor LED Lighting
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Seoul Semiconductor Inc.
Series Acrich
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color White, Warm
CCT (K) 2700K (2600K ~ 2900K)
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 31 lm (Typ)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test 97 lm/W
CRI (Color Rendering Index) 80
Current - Max 160mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Lead Exposed Pad
Supplier Device Package -
Size / Dimension 0.205" L x 0.118" W (5.20mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Thermal Resistance of Package 18°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 3,500
Other Names 897-1096-2
STW8Q14BE-S0-HT
STW8Q14BET0HT

12:22:29 1/21/2019