SMJD2V16W2P3-GA LED Lighting COBs, Engines, Modules LED Engine Acrich2 White, Warm Round
Product Overview
Digi-Key Part Number 897-1165-ND
Copy   897-1165-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMJD2V16W2P3-GA

Copy   SMJD2V16W2P3-GA
Description LED MOD HB 120V WHT
Copy   LED MOD HB 120V WHT
Detailed Description

LED Lighting COBs, Engines, Modules LED Engine Acrich2 White, Warm Round

Copy   LED Lighting COBs, Engines, Modules LED Engine Acrich2 White, Warm Round
Product Attributes Select All
Categories
Manufacturer Seoul Semiconductor Inc.
Series Acrich2
Packaging ? Tray ?
Part Status Obsolete
Type LED Engine
Color White, Warm
CCT (K) 3000K
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 1300 lm (Typ)
Current - Test -
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) -
Lumens/Watt @ Current - Test 67 lm/W
Current - Max -
CRI (Color Rendering Index) 80
Viewing Angle 120°
Features -
Size / Dimension 100.00mm Diameter
Height 4.72mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 3M8805-100MM - 3M (TC) | 3M15388-ND DigiKey Electronics
  • 3M8805-100MM
  • 3M (TC)
  • ROUND THERMAL PAD SEOUL ACRICH2
  • Unit Price $3.13810
  • 3M15388-ND
You May Also Be Interested In
  • SMJD-2V16W2P3-HA - Seoul Semiconductor Inc. | 897-1164-ND DigiKey Electronics
  • SMJD-2V16W2P3-HA
  • Seoul Semiconductor Inc.
  • LED MOD HB 120V WHT
  • Unit Price $19.86000
  • 897-1164-ND
  • KCACH217OPAL - Khatod North America LLC | 1621-1086-ND DigiKey Electronics
  • KCACH217OPAL
  • Khatod North America LLC
  • LENS CLEAR SCREW
  • Unit Price $2.86000
  • 1621-1086-ND
Additional Resources
Standard Package ? 20
Other Names 897-1165

08:47:12 1/21/2019