Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 897-1228-ND
Quantity Available 100
Can ship immediately
Manufacturer

Manufacturer Part Number

SMJD-HE2V10W3-HA

Description LED MODULE 10W 2700K CCT
Detailed Description

LED Lighting COBs, Engines, Modules LED Engine Acrich2 White, Warm Round

Documents & Media
Design Resources Development Tool Selector
Lighting Product Selector
PCN Obsolescence/ EOL AC2 Module EOL 11/Mar/2016
Product Attributes Select All
Categories
Manufacturer Seoul Semiconductor Inc.
Series Acrich2
Packaging ? Tray ?
Part Status Obsolete
Type LED Engine
Color White, Warm
CCT (K) 2700K
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 1150 lm (1100 lm ~ 1200 lm)
Current - Test -
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) -
Lumens/Watt @ Current - Test -
Current - Max -
CRI (Color Rendering Index) 80
Viewing Angle 120°
Features -
Size / Dimension 100.00mm Diameter
Height 4.72mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Related Products
  • KCACH217OPAL - Khatod North America LLC | 1621-1086-ND DigiKey Electronics
  • KCACH217OPAL
  • Khatod North America LLC
  • LENS CLEAR SCREW
  • Unit Price $2.86000
  • 1621-1086-ND
You May Also Be Interested In
  • SMJD-2V16W2P3-HA - Seoul Semiconductor Inc. | 897-1164-ND DigiKey Electronics
  • SMJD-2V16W2P3-HA
  • Seoul Semiconductor Inc.
  • LED MOD HB 120V WHT
  • Unit Price $19.86000
  • 897-1164-ND
Additional Resources
Standard Package ? 8
Other Names 897-1228

22:48:43 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.90000 $22.90
10 20.23500 $202.35
25 17.67920 $441.98
100 15.44250 $1,544.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback