Add To Favorites
SMJD-HE2V10W3-EA LED Lighting COBs, Engines, Modules LED Engine Acrich2 White, Neutral Round
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.90000 $22.90
10 20.23500 $202.35
25 17.67920 $441.98
100 15.44250 $1,544.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 897-1232-ND
Copy   897-1232-ND
Quantity Available 137
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMJD-HE2V10W3-EA

Copy   SMJD-HE2V10W3-EA
Description LED MODULE 10W 4000K CCT
Copy   LED MODULE 10W 4000K CCT
Detailed Description

LED Lighting COBs, Engines, Modules LED Engine Acrich2 White, Neutral Round

Copy   LED Lighting COBs, Engines, Modules LED Engine Acrich2 White, Neutral Round
Documents & Media
Design Resources Development Tool Selector
Lighting Product Selector
PCN Obsolescence/ EOL AC2 Module EOL 11/Mar/2016
Product Attributes Select All
Categories
Manufacturer Seoul Semiconductor Inc.
Series Acrich2
Packaging ? Tray ?
Part Status Obsolete
Type LED Engine
Color White, Neutral
CCT (K) 4000K
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 1300 lm (1250 lm ~ 1350 lm)
Current - Test -
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) -
Lumens/Watt @ Current - Test -
Current - Max -
CRI (Color Rendering Index) 70
Viewing Angle 120°
Features -
Size / Dimension 100.00mm Diameter
Height 4.72mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMJD-2V16W2P3-HA - Seoul Semiconductor Inc. | 897-1164-ND DigiKey Electronics
  • SMJD-2V16W2P3-HA
  • Seoul Semiconductor Inc.
  • LED MOD HB 120V WHT
  • Unit Price $19.86000
  • 897-1164-ND
Additional Resources
Standard Package ? 160
Other Names 897-1232

16:32:54 1/18/2019