USD
Favorite

Photo Not Available
SMJD-3624144B-XXN1 00E35E038ALL LED Lighting COBs, Engines, Modules LED Module Industrial White, Neutral Rectangle
Price & Procurement
176 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.17000 $18.17
10 17.39300 $173.93
100 11.59500 $1,159.50
500 10.43550 $5,217.75
1,000 9.85575 $9,855.75

Submit a request for quotation on quantities greater than those displayed.

SMJD-3624144B-XXN1 00E35E038ALL

Datasheet
Digi-Key Part Number 897-1382-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMJD-3624144B-XXN1 00E35E038ALL
Copy  
Description INDUSTRIAL STANDARD LED STRIP 40
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module Industrial White, Neutral Rectangle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Seoul Semiconductor Inc.
Series Industrial
Part Status Active
Type LED Module
Color White, Neutral
CCT (K) 4000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Rectangle
Flux @ Current/Temperature - Test 4350lm (Typ)
Current - Test 660mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 34V
Lumens/Watt @ Current - Test 194 lm/W
Current - Max 1.65A
CRI (Color Rendering Index) 80
Viewing Angle -
Features -
Size / Dimension 560.00mm L x 20.00mm W
Height 5.50mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMJD-3621072B-XXN1 00D91E038ALL

LINEAR SE LED STRIP 4000K

Seoul Semiconductor Inc.

$12.43000 Details

SMJD-3624144B-XXN1 00E25F038ALL

INDUSTRIAL STANDARD LED STRIP 35

Seoul Semiconductor Inc.

$18.17000 Details

SMJD-3618072C-XXN1 00D30E038ALL

LINEAR VALUE LED STRIP 4000K

Seoul Semiconductor Inc.

$8.80000 Details
Additional Resources
Standard Package 18
Other Names 897-1382