USD
Favorite

Photo Not Available
SMJD-3622120B-XXN1 00E42C038ALL LED Lighting COBs, Engines, Modules LED Module HE White, Cool Rectangle
Price & Procurement
160 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.54000 $16.54
10 15.84000 $158.40
100 10.56000 $1,056.00
500 9.50400 $4,752.00
1,000 8.97600 $8,976.00

Submit a request for quotation on quantities greater than those displayed.

SMJD-3622120B-XXN1 00E42C038ALL

Datasheet
Digi-Key Part Number 897-1383-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMJD-3622120B-XXN1 00E42C038ALL
Copy  
Description LINEAR HE LED STRIP 5000K
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module HE White, Cool Rectangle

Copy  
Documents & Media
Datasheets Linear HE Series~
Linear Series Reference Guide~
Online Catalog HE Series
Product Attributes
Type Description Select All
Categories
Manufacturer Seoul Semiconductor Inc.
Series HE
Part Status Active
Type LED Module
Color White, Cool
CCT (K) 5000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Rectangle
Flux @ Current/Temperature - Test 4420lm (Typ)
Current - Test 650mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 33.6V
Lumens/Watt @ Current - Test 202 lm/W
Current - Max 1.3A
CRI (Color Rendering Index) 80
Viewing Angle -
Features -
Size / Dimension 1120.00mm L x 20.00mm W
Height 5.50mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMJD-3611060B-XXN1 00C21E038ALL

LINEAR HE LED STRIP 4000K

Seoul Semiconductor Inc.

$9.91000 Details

SMJD-4253182B-XXN1 00J70C038ALL

INDUSTRIAL STANDARD LED STRIP 50

Seoul Semiconductor Inc.

$22.38000 Details

SMJD-3612048C-XXN1 00C04G038ALL

LINEAR VALUE LED STRIP 3000K

Seoul Semiconductor Inc.

$6.39000 Details

SI-B8R201B20US

LED MODULE LT-QB22A 5000K STRIP

Samsung Semiconductor, Inc.

$21.93000 Details
Additional Resources
Standard Package 16
Other Names 897-1383