USD
Favorite

Photo Not Available
SMJD-3621072B-XXN1 00D91C038ALL LED Lighting COBs, Engines, Modules LED Module SE White, Cool Rectangle
Price & Procurement
179 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.43000 $12.43
10 11.25600 $112.56
100 7.50400 $750.40
500 6.44876 $3,224.38
1,000 6.09700 $6,097.00

Submit a request for quotation on quantities greater than those displayed.

SMJD-3621072B-XXN1 00D91C038ALL

Datasheet
Digi-Key Part Number 897-1371-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMJD-3621072B-XXN1 00D91C038ALL
Copy  
Description LINEAR SE LED STRIP 5000K
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module SE White, Cool Rectangle

Copy  
Documents & Media
Datasheets Linear SE Series~
Linear Series Reference Guide~
Online Catalog SE Series
Product Attributes
Type Description Select All
Categories
Manufacturer Seoul Semiconductor Inc.
Series SE
Part Status Active
Type LED Module
Color White, Cool
CCT (K) 5000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Rectangle
Flux @ Current/Temperature - Test 3910lm (Typ)
Current - Test 600mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 34.5V
Lumens/Watt @ Current - Test 189 lm/W
Current - Max 900mA
CRI (Color Rendering Index) 80
Viewing Angle -
Features -
Size / Dimension 560.00mm L x 20.00mm W
Height 5.50mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 18
Other Names 897-1371