Add To Favorites
SAWFS72A-T2/U1-FA LED Lighting Acrich MJT 2525 White, Warm 3450K (3200K ~ 3700K) 23V 40mA 130° 1010 (2525 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.55800 $5.58
25 0.46480 $11.62
100 0.40040 $40.04
250 0.35752 $89.38
500 0.30746 $153.73
1,000 0.23738 $237.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 897-1259-1-ND
Copy   897-1259-1-ND
Quantity Available 2,271
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SAWFS72A-T2/U1-FA

Copy   SAWFS72A-T2/U1-FA
Description LED ACRICH WARM WHITE 3450K 2SMD
Copy   LED ACRICH WARM WHITE 3450K 2SMD
Detailed Description

LED Lighting Acrich MJT 2525 White, Warm 3450K (3200K ~ 3700K) 23V 40mA 130° 1010 (2525 Metric)

Copy   LED Lighting Acrich MJT 2525 White, Warm 3450K (3200K ~ 3700K) 23V 40mA 130° 1010 (2525 Metric)
Documents & Media
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Seoul Semiconductor Inc.
Series Acrich MJT 2525
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color White, Warm
CCT (K) 3450K (3200K ~ 3700K)
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 90 lm (85 lm ~ 95 lm)
Current - Test 40mA
Voltage - Forward (Vf) (Typ) 23V
Lumens/Watt @ Current - Test 98 lm/W
CRI (Color Rendering Index) 80
Current - Max 60mA
Viewing Angle 130°
Mounting Type Surface Mount
Package / Case 1010 (2525 Metric)
Supplier Device Package 2525
Size / Dimension 0.101" L x 0.101" W (2.57mm x 2.57mm)
Height - Seated (Max) 0.053" (1.34mm)
Thermal Resistance of Package 17.7°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 897-1259-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 897-1259-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.19500

15:59:37 12/10/2018