SAW8KG0B-X8Z4-AA LED Lighting Acrich MJT 5630 White, Cool 6500K (6000K ~ 7000K) 22V 20mA 115° 4-SMD, Flat Lead Exposed Pad
Product Overview
Digi-Key Part Number 897-1257-1-ND
Copy   897-1257-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SAW8KG0B-X8Z4-AA

Copy   SAW8KG0B-X8Z4-AA
Description LED ACRICH COOL WHITE 6500K 4SMD
Copy   LED ACRICH COOL WHITE 6500K 4SMD
Detailed Description

LED Lighting Acrich MJT 5630 White, Cool 6500K (6000K ~ 7000K) 22V 20mA 115° 4-SMD, Flat Lead Exposed Pad

Copy   LED Lighting Acrich MJT 5630 White, Cool 6500K (6000K ~ 7000K) 22V 20mA 115° 4-SMD, Flat Lead Exposed Pad
Documents & Media
Datasheets SAW8KG0B
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Seoul Semiconductor Inc.
Series Acrich MJT 5630
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color White, Cool
CCT (K) 6500K (6000K ~ 7000K)
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 17 lm (15 lm ~ 19 lm)
Current - Test 20mA
Voltage - Forward (Vf) (Typ) 22V
Lumens/Watt @ Current - Test 39 lm/W
CRI (Color Rendering Index) 82 (Typ)
Current - Max 25mA
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Lead Exposed Pad
Supplier Device Package 5630
Size / Dimension 0.205" L x 0.118" W (5.20mm x 3.00mm)
Height - Seated (Max) 0.033" (0.85mm)
Thermal Resistance of Package 27°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names 897-1257-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 897-1257-2-ND
  • Minimum Quantity: 7,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14700

18:29:43 10/16/2018