Add To Favorites
Photo Not Available
LW551A White LED Indication - Discrete 3.2V Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14850 $297.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LW551A-ND
Copy   LW551A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LW551A

Copy   LW551A
Description LED WHITE ROUND 5MM T/H
Copy   LED WHITE ROUND 5MM T/H
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

White LED Indication - Discrete 3.2V Radial

Copy   White  LED Indication - Discrete 3.2V Radial
Documents & Media
Datasheets LW551A
Product Attributes Select All
Categories
Manufacturer Seoul Semiconductor Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Color White
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating 2200mcd
Lens Style Round with Domed Top
Lens Size 5.00mm Dia
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 52°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package -
Size / Dimension -
Height (Max) 9.90mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 500

03:56:40 10/15/2018