Add To Favorites
LW520AS-RST-B2/C2 White LED Indication - Discrete 3.2V Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14850 $297.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LW520AS-RST-B2/C2-DIA-ND
Copy   LW520AS-RST-B2/C2-DIA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LW520AS-RST-B2/C2

Copy   LW520AS-RST-B2/C2
Description LED WHITE ROUND CLEAR 5MM
Copy   LED WHITE ROUND CLEAR 5MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

White LED Indication - Discrete 3.2V Radial

Copy   White  LED Indication - Discrete 3.2V Radial
Product Attributes Select All
Categories
Manufacturer Seoul Semiconductor Inc.
Series -
Part Status Active
Color White
Configuration -
Lens Color -
Lens Transparency -
Millicandela Rating 14000mcd
Lens Style Round with Domed Top
Lens Size 5.00mm Dia
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 22°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package 5mm
Size / Dimension -
Height (Max) 11.95mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names LW520AS-RST-B2/C2-DIA
LW520AS-RST-B2/C2-DIA-NDL
Q6547420A

09:07:19 12/15/2018