Add To Favorites
SHT31-DIS-P2.5KS Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% RH 8s Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.59000 $7.59
5 6.65600 $33.28
10 5.99000 $59.90
25 5.32400 $133.10
50 4.92480 $246.24
100 4.25920 $425.92
500 3.99300 $1,996.50
1,000 3.72680 $3,726.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1649-1083-6-ND
Copy   1649-1083-6-ND
Quantity Available 4,672
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SHT31-DIS-P2.5KS

Copy   SHT31-DIS-P2.5KS
Description SENSOR HUMID/TEMP 5V I2C 2% SMD
Copy   SENSOR HUMID/TEMP 5V I2C 2% SMD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% RH 8s Surface Mount

Copy   Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% RH 8s Surface Mount
Product Attributes Select All
Categories
Manufacturer Sensirion AG
Series SHT3
Packaging ? Digi-Reel® ?
Part Status Active
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type I²C
Output 16b
Accuracy ±2% RH
Response Time 8s
Sensitivity -
Voltage - Supply 2.15V ~ 5.5V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-DFN (2.5x2.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SHT31-DIS-B2.5KS - Sensirion AG | 1649-1011-1-ND DigiKey Electronics
  • SHT31-DIS-B2.5KS
  • Sensirion AG
  • SENSOR HUMID/TEMP 5V I2C 2% SMD
  • Unit Price $8.04000
  • 1649-1011-1-ND
  • SHT31-DIS-F2.5KS - Sensirion AG | 1649-1066-1-ND DigiKey Electronics
  • SHT31-DIS-F2.5KS
  • Sensirion AG
  • SENSOR HUMID/TEMP 5V I2C 2% SMD
  • Unit Price $7.59000
  • 1649-1066-1-ND
  • SF2 - Sensirion AG | 1649-1001-ND DigiKey Electronics
  • SF2
  • Sensirion AG
  • SENSOR FILTER CAP FOR SHT2X
  • Unit Price $2.07000
  • 1649-1001-ND
  • SHT35-DIS-F2.5KS - Sensirion AG | 1649-1067-1-ND DigiKey Electronics
  • SHT35-DIS-F2.5KS
  • Sensirion AG
  • SENSOR HUMI/TEMP 5V I2C 1.5% SMD
  • Unit Price $13.26000
  • 1649-1067-1-ND
Additional Resources
Standard Package ? 1
Other Names 1649-1083-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1649-1083-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.38800
  • Cut Tape (CT) ? : 1649-1083-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,672 - Immediate
  • Unit Price: $7.59000

03:57:09 8/24/2019