Add To Favorites
SHT31-DIS-B2.5KS Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% RH 8s Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.04000 $8.04
5 7.09600 $35.48
10 6.26700 $62.67
25 5.08480 $127.12
50 4.49360 $224.68
100 4.37530 $437.53
500 3.66576 $1,832.88
1,000 3.42925 $3,429.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1649-1011-6-ND
Copy   1649-1011-6-ND
Quantity Available 5,233
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SHT31-DIS-B2.5KS

Copy   SHT31-DIS-B2.5KS
Description SENSOR HUMID/TEMP 5V I2C 2% SMD
Copy   SENSOR HUMID/TEMP 5V I2C 2% SMD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% RH 8s Surface Mount

Copy   Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% RH 8s Surface Mount
Product Attributes Select All
Categories
Manufacturer Sensirion AG
Series SHT3
Packaging ? Digi-Reel® ?
Part Status Active
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type I²C
Output 16b
Accuracy ±2% RH
Response Time 8s
Sensitivity -
Voltage - Supply 2.15V ~ 5.5V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-DFN (2.5x2.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 101020212 - Seeed Technology Co., Ltd | 1597-1387-ND DigiKey Electronics
  • 101020212
  • Seeed Technology Co., Ltd
  • GROVE - TEMP & HUMIDITY SENSOR
  • Unit Price $12.62000
  • 1597-1387-ND
  • SHT31 SMART GADGET - Sensirion AG | 1649-1024-ND DigiKey Electronics
  • SHT31 SMART GADGET
  • Sensirion AG
  • EVAL BOARD TEMP AND HUMIDITY W/B
  • Unit Price $21.61000
  • 1649-1024-ND
  • MIKROE-2101 - MikroElektronika | 1471-1616-ND DigiKey Electronics
  • MIKROE-2101
  • MikroElektronika
  • SHT CLICK HUMIDITY/TEMP SENSOR
  • Unit Price $26.52000
  • 1471-1616-ND
  • SEK-SHTXX/SGP30 - Sensirion AG | 1649-1097-ND DigiKey Electronics
  • SEK-SHTXX/SGP30
  • Sensirion AG
  • EVAL KIT SGP30/SHTC3/SHTW2/SHT31
  • Unit Price $93.75000
  • 1649-1097-ND
You May Also Be Interested In
  • SHT31-DIS-F2.5KS - Sensirion AG | 1649-1066-1-ND DigiKey Electronics
  • SHT31-DIS-F2.5KS
  • Sensirion AG
  • SENSOR HUMID/TEMP 5V I2C 2% SMD
  • Unit Price $7.59000
  • 1649-1066-1-ND
  • SHT31-DIS-P2.5KS - Sensirion AG | 1649-1083-1-ND DigiKey Electronics
  • SHT31-DIS-P2.5KS
  • Sensirion AG
  • SENSOR HUMID/TEMP 5V I2C 2% SMD
  • Unit Price $7.59000
  • 1649-1083-1-ND
  • SHT31-ARP-B - Sensirion AG | 1649-1012-1-ND DigiKey Electronics
  • SHT31-ARP-B
  • Sensirion AG
  • SENSOR HUMID/TEMP 5V ANLG 2% SMD
  • Unit Price $8.04000
  • 1649-1012-1-ND
  • SGP30-2.5K - Sensirion AG | 1649-1084-1-ND DigiKey Electronics
  • SGP30-2.5K
  • Sensirion AG
  • AIR QUALITY GAS SENSOR FOR VOC'S
  • Unit Price $13.57000
  • 1649-1084-1-ND
  • LBEE5KL1DX-883 - Murata Electronics | 490-13461-1-ND DigiKey Electronics
  • LBEE5KL1DX-883
  • Murata Electronics
  • RF TXRX MOD BLUETOOTH/WIFI
  • Unit Price $13.23000
  • 490-13461-1-ND
Additional Resources
Standard Package ? 1
Other Names 1649-1011-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1649-1011-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.01000
  • Cut Tape (CT) ? : 1649-1011-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,233 - Immediate
  • Unit Price: $8.04000

02:24:42 8/24/2019