Add To Favorites
SHT30-ARP-B Humidity Temperature Sensor 0 ~ 100% RH Analog Voltage ±3% RH 8s Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.93000 $3.93
5 3.46600 $17.33
10 3.06100 $30.61
25 2.48320 $62.08
50 2.19460 $109.73
100 2.13680 $213.68
500 1.79026 $895.13
1,000 1.67475 $1,674.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1649-1010-6-ND
Copy   1649-1010-6-ND
Quantity Available 7,630
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SHT30-ARP-B

Copy   SHT30-ARP-B
Description SENSOR HUMID/TEMP 5V ANLG 3% SMD
Copy   SENSOR HUMID/TEMP 5V ANLG 3% SMD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Humidity Temperature Sensor 0 ~ 100% RH Analog Voltage ±3% RH 8s Surface Mount

Copy   Humidity Temperature Sensor 0 ~ 100% RH Analog Voltage ±3% RH 8s Surface Mount
Product Attributes Select All
Categories
Manufacturer Sensirion AG
Series SHT3
Packaging ? Digi-Reel® ?
Part Status Active
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type Analog Voltage
Output -
Accuracy ±3% RH
Response Time 8s
Sensitivity -
Voltage - Supply 2.4V ~ 5.5V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-DFN (2.5x2.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • IPC0061 - Chip Quik Inc. | IPC0061-ND DigiKey Electronics
  • IPC0061
  • Chip Quik Inc.
  • DFN-8 TO DIP-12 SMT ADAPTER
  • Unit Price $5.29000
  • IPC0061-ND
You May Also Be Interested In
  • SHT31-ARP-B - Sensirion AG | 1649-1012-1-ND DigiKey Electronics
  • SHT31-ARP-B
  • Sensirion AG
  • SENSOR HUMID/TEMP 5V ANLG 2% SMD
  • Unit Price $8.04000
  • 1649-1012-1-ND
  • SHT30-DIS-B2.5KS - Sensirion AG | 1649-1009-1-ND DigiKey Electronics
  • SHT30-DIS-B2.5KS
  • Sensirion AG
  • SENSOR HUMID/TEMP 5V I2C 3% SMD
  • Unit Price $3.93000
  • 1649-1009-1-ND
  • MCP9700T-E/TT - Microchip Technology | MCP9700T-E/TTCT-ND DigiKey Electronics
  • MCP9700T-E/TT
  • Microchip Technology
  • SENSOR ANALOG -40C-125C SOT23-3
  • Unit Price $0.26000
  • MCP9700T-E/TTCT-ND
  • ICM-20948 - TDK InvenSense | 1428-1123-1-ND DigiKey Electronics
  • ICM-20948
  • TDK InvenSense
  • IMU ACCEL/GYRO/COMPI2C/SPI 24QFN
  • Unit Price $8.04000
  • 1428-1123-1-ND
  • HIH-5030-001 - Honeywell Sensing and Productivity Solutions | 480-3294-1-ND DigiKey Electronics
  • HIH-5030-001
  • Honeywell Sensing and Productivity Solutions
  • SENSOR HUMIDITY 5V ANALOG 3% SMD
  • Unit Price $13.32000
  • 480-3294-1-ND
Additional Resources
Standard Package ? 1
Other Names 1649-1010-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1649-1010-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $1.47000
  • Cut Tape (CT) ? : 1649-1010-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,630 - Immediate
  • Unit Price: $3.93000

14:36:16 6/24/2019