Add To Favorites
SHT21 Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% RH 8s Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.68000 $7.68
5 6.73800 $33.69
10 6.06400 $60.64
25 5.39000 $134.75
50 4.98580 $249.29
100 4.31200 $431.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1649-1005-6-ND
Copy   1649-1005-6-ND
Quantity Available 5,513
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SHT21

Copy   SHT21
Description SENSOR HUMID/TEMP 3V I2C 2% SMD
Copy   SENSOR HUMID/TEMP 3V I2C 2% SMD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% RH 8s Surface Mount

Copy   Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% RH 8s Surface Mount
Product Attributes Select All
Categories
Manufacturer Sensirion AG
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type I²C
Output 12b
Accuracy ±2% RH
Response Time 8s
Sensitivity -
Voltage - Supply 2.1V ~ 3.6V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C
Package / Case 6-TDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SF2 - Sensirion AG | 1649-1001-ND DigiKey Electronics
  • SF2
  • Sensirion AG
  • SENSOR FILTER CAP FOR SHT2X
  • Unit Price $2.07000
  • 1649-1001-ND
  • BMP280 - Bosch Sensortec | 828-1064-1-ND DigiKey Electronics
  • BMP280
  • Bosch Sensortec
  • SENSOR PRESSURE ABS
  • Unit Price $3.48000
  • 828-1064-1-ND
  • SHT20 - Sensirion AG | 1649-1004-1-ND DigiKey Electronics
  • SHT20
  • Sensirion AG
  • SENSOR HUMID/TEMP 3V I2C 3% SMD
  • Unit Price $6.92000
  • 1649-1004-1-ND
  • SHT85 - Sensirion AG | 1649-1110-ND DigiKey Electronics
  • SHT85
  • Sensirion AG
  • SENSOR HUMID/TEMP
  • Unit Price $29.22000
  • 1649-1110-ND
  • SI4946BEY-T1-E3 - Vishay Siliconix | SI4946BEY-T1-E3CT-ND DigiKey Electronics
  • SI4946BEY-T1-E3
  • Vishay Siliconix
  • MOSFET 2N-CH 60V 6.5A 8-SOIC
  • Unit Price $1.20000
  • SI4946BEY-T1-E3CT-ND
Additional Resources
Standard Package ? 1
Other Names 1649-1005-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1649-1005-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 5,200 - Immediate
  • Unit Price: $4.16500
  • Cut Tape (CT) ? : 1649-1005-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,513 - Immediate
  • Unit Price: $7.68000

23:43:32 8/21/2019