Add To Favorites
Product Overview
Digi-Key Part Number 66L065-0402-ND
Copy   66L065-0402-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

66L065-0402

Copy   66L065-0402
Description THERMOSTAT 65 DEG NC 8-DIP
Copy   THERMOSTAT 65 DEG NC 8-DIP
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer Sensata-Airpax
Series 6600
Part Status Active
Circuit SPST-NC
Switching Temperature 149°F (65°C)
Reset Temperature 104°F (40°C)
Current Rating - AC 1A (120V)
Current Rating - DC 1A (48V)
Tolerance ±9°F (±5°C)
Switching Cycles 25K
Termination Style PC Pins
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm), 4 Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.69970 $769.97

Submit a request for quotation on quantities greater than those displayed.

21:03:39 9/20/2018