Add To Favorites
Product Overview
Digi-Key Part Number 723-1313-ND
Quantity Available 560
Can ship immediately
Manufacturer

Manufacturer Part Number

203-2-1-63-502-B-1-1

Description TYPE 203 AUX PROTECT
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 203 Datasheet
Online Catalog 203 Series
Product Attributes Select All
Categories
Manufacturer Sensata-Airpax
Series 203
Part Status Active
Breaker Type Magnetic
Current Rating 5A
Voltage Rating - AC 250V
Voltage Rating - DC 32V
Number of Poles 1
Actuator Type Rocker
Illumination Neon
Illumination Voltage (Nominal) 120V
Mounting Type Panel Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 203-2-1-63-502-B-1-1-ND
723-1313
Q7646880

11:21:38 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 177.40000 $177.40
5 168.05800 $840.29
10 158.72200 $1,587.22
50 130.71240 $6,535.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback