Add To Favorites
MCST2450DS Solid State Relay SPST-NO (1 Form A) Hockey Puck
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 97.92000 $979.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCST2450DS-ND
Copy   MCST2450DS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCST2450DS

Copy   MCST2450DS
Description SSR RELAY SPST-NO 50A 180-280V
Copy   SSR RELAY SPST-NO 50A 180-280V
Detailed Description

Solid State Relay SPST-NO (1 Form A) Hockey Puck

Copy   Solid State Relay SPST-NO (1 Form A) Hockey Puck
Documents & Media
Datasheets MCS Series
SSR & Contactors Catalog
MCS Series Drawing
Other Related Documents CE Declaration of Conformity
Mfg CAD Models MCS Series.stp
MCS Series.sat
2D Drawings MCS Series.dwg
HTML Datasheet SSR & Contactors Catalog
Product Attributes Select All
Categories
Manufacturer Sensata-Crydom
Series MCS
Packaging ? Bulk ?
Part Status Active
Mounting Type Chassis Mount
Circuit SPST-NO (1 Form A)
Output Type AC, Proportional Control
Voltage - Input 8 ~ 32VDC
Voltage - Load 180V ~ 280V
Load Current 50A
Termination Style Screw Terminal
Package / Case Hockey Puck
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Associated Product
  • HSP-2 - Sensata-Crydom | CC1810-ND DigiKey Electronics
  • HSP-2
  • Sensata-Crydom
  • THERM PAD 57.15MMX44.45MM W/ADH
  • Unit Price $1.22000
  • CC1810-ND
  • HSP-1 - Sensata-Crydom | CC1945-ND DigiKey Electronics
  • HSP-1
  • Sensata-Crydom
  • THERM PAD 57.15MMX44.45MM WHITE
  • Unit Price $1.67000
  • CC1945-ND
  • HS301DR - Sensata-Crydom | CC2061-ND DigiKey Electronics
  • HS301DR
  • Sensata-Crydom
  • HEATSINK SSR 3.0DEG C/W DIN MNT
  • Unit Price $26.05000
  • CC2061-ND
  • TRM6 - Sensata-Crydom | CC1708-ND DigiKey Electronics
  • TRM6
  • Sensata-Crydom
  • COPPER LUG TERMINAL
  • Unit Price $8.87000
  • CC1708-ND
Additional Resources
Standard Package ? 10

05:32:31 1/20/2019