Add To Favorites
LVD75E40H Solid State Relay SPST-NO (1 Form A) Hockey Puck
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 106.03000 $1,060.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LVD75E40H-ND
Copy   LVD75E40H-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LVD75E40H

Copy   LVD75E40H
Description SSR RELAY SPST-NO 40A 3-75V
Copy   SSR RELAY SPST-NO 40A 3-75V
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A) Hockey Puck

Copy   Solid State Relay SPST-NO (1 Form A) Hockey Puck
Product Attributes Select All
Categories
Manufacturer Sensata-Crydom
Series LVD
Packaging ? Bulk ?
Part Status Active
Mounting Type Chassis Mount
Circuit SPST-NO (1 Form A)
Output Type DC
Voltage - Input 24 ~ 25VDC
Voltage - Load 3V ~ 75V
Load Current 40A
On-State Resistance (Max) 15 mOhms
Termination Style Screw Terminal
Package / Case Hockey Puck
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product
  • HSP-2 - Sensata-Crydom | CC1810-ND DigiKey Electronics
  • HSP-2
  • Sensata-Crydom
  • THERM PAD 57.15MMX44.45MM W/ADH
  • Unit Price $1.33000
  • CC1810-ND
  • HSP-1 - Sensata-Crydom | CC1945-ND DigiKey Electronics
  • HSP-1
  • Sensata-Crydom
  • THERM PAD 57.15MMX44.45MM WHITE
  • Unit Price $1.83000
  • CC1945-ND
  • KS-100 - Sensata-Crydom | CC1070-ND DigiKey Electronics
  • KS-100
  • Sensata-Crydom
  • PROTECTIVE COVER FOR RELAYS
  • Unit Price $5.10000
  • CC1070-ND
  • HS301DR - Sensata-Crydom | CC2061-ND DigiKey Electronics
  • HS301DR
  • Sensata-Crydom
  • HEATSINK SSR 3.0DEG C/W DIN MNT
  • Unit Price $28.65000
  • CC2061-ND
Additional Resources
Standard Package ? 10

17:30:54 6/26/2019