Add To Favorites
Photo Not Available
F1857RD1200 Diode Array 1 Pair Series Connection Standard 1200V 55A (DC) Chassis Mount Module
Product Overview
Digi-Key Part Number F1857RD1200-ND
Copy   F1857RD1200-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F1857RD1200

Copy   F1857RD1200
Description DIODE MODULE 1.2KV 55A
Copy   DIODE MODULE 1.2KV 55A
Detailed Description

Diode Array 1 Pair Series Connection Standard 1200V 55A (DC) Chassis Mount Module

Copy   Diode Array 1 Pair Series Connection Standard 1200V 55A (DC) Chassis Mount Module
Product Attributes Select All
Categories
Manufacturer Sensata-Crydom
Series -
Packaging ? Bulk ?
Part Status Not For New Designs
Diode Configuration 1 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1200V
Current - Average Rectified (Io) (per Diode) 55A (DC)
Voltage - Forward (Vf) (Max) @ If 1.4V @ 165A
Speed Standard Recovery >500ns, > 200mA (Io)
Operating Temperature - Junction -40°C ~ 125°C
Mounting Type Chassis Mount
Package / Case Module
Supplier Device Package Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 97.23000 $486.15

Submit a request for quotation on quantities greater than those displayed.

15:10:48 9/21/2018