Add To Favorites
DRC3P48A420R
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 97.24100 $972.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DRC3P48A420R-ND
Copy   DRC3P48A420R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DRC3P48A420R

Copy   DRC3P48A420R
Description 480V 5A 230VAC 2NO RN 3L
Copy   480V 5A 230VAC 2NO RN 3L
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer Sensata-Crydom
Series Solicon DRC
Packaging ? Bulk ?
Part Status Active
Mounting Type Chassis Mount, DIN Rail
Circuit 3PST-NO (3 Form A)
Output Type AC
Load Current 5A
Voltage - Input 208 ~ 265VAC
Voltage - Load 48 ~ 530 V
Termination Style Screw Terminal
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • TS3575SL - American Electrical Inc. | ADR3575-S7874-ND DigiKey Electronics
  • TS3575SL
  • American Electrical Inc.
  • DIN RAIL 35MMX7.5MM SLOTTED 2M
  • Unit Price $7.68000
  • ADR3575-S7874-ND
  • TS3515SL - American Electrical Inc. | ADR3515-S7874-ND DigiKey Electronics
  • TS3515SL
  • American Electrical Inc.
  • DIN RAIL 35MMX15MM SLOTTED 2M
  • Unit Price $8.48000
  • ADR3515-S7874-ND
  • DNR-4790 - Bud Industries | 377-1952-ND DigiKey Electronics
  • DNR-4790
  • Bud Industries
  • DINRAIL 35MMX7.5MM SLTTD 1M 1=10
  • Unit Price $58.15000
  • 377-1952-ND
  • NDNA100 - Eaton - Bussmann Electrical Division | 283-3994-ND DigiKey Electronics
  • NDNA100
  • Eaton - Bussmann Electrical Division
  • DIN RAIL 35MM SLOTTED ALUM 1M
  • Unit Price $24.44000
  • 283-3994-ND
Additional Resources
Standard Package ? 10

00:22:57 1/24/2019